+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL1D101JD

Relay: solid state; Ucntrl: 3÷12VDC; max.48VDC; socket; SSL; 1.25kΩ


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSL1D101JD
TME Symbol:
SSL1D101JD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
3...12V DC
Switched voltage
max. 48V DC
Mounting
socket
Relay variant
1-phase
Manufacturer series
SSL
Body dimensions
5x28x15mm
Operate time
20µs
Release time
0.13ms
On-state resistance
1.25kΩ
Control current max.
4mA
Output configuration
NO
Operating temperature
-20...80°C
Trade name
Zelio Relay
Gross weight3.95 g
Certificates
See other products in this category: DC Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSL1D101JD
31 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.19 USDGross price for quantities from 1 pcs - 13.19 USD
Packaging method by the manufacturer:Cardboard = 10 pcsTube = 12 pcs