+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM1D36BD

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 1÷100VDC; Variant: 1-phase


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM1D36BD
TME Symbol:
SSM1D36BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
1...100V DC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
Zelio Relay
IP rating
IP20
Switching method
instantaneous switching
Design
heatsink
Width
12mm
Gross weight64.17 g
Certificates
EAN code3606480579356
See other products in this category: DC Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM1D36BD
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.80 USDGross price for quantities from 1 pcs - 46.80 USD
Net price for quantities from 5 pcs - 43.44 USDGross price for quantities from 5 pcs - 43.44 USD
Net price for quantities from 10 pcs - 42.76 USDGross price for quantities from 10 pcs - 42.76 USD