+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02110012

Socket: 6-angles; socket spanner; 12mm; 3/8"; steel; 456; chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
02110012

Alternative designations: 02 11 00 12

TME Symbol:
ST-02110012

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
12mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
steel
Manufacturer series
456
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight27 g
EAN code4018754002931
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02110012
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.18 EURGross price for quantities from 1 pcs - 6.18 EUR
Net price for quantities from 3 pcs - 5.95 EURGross price for quantities from 3 pcs - 5.95 EUR