+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71020002

Bearing puller; 2-armig; Thread: M14; W: 130mm; D: 100mm; max.3000kg


Manufacturer: STAHLWILLE

Manufacturer part number:
71020002

Alternative designations: 71 02 00 02

TME Symbol:
ST-71020002

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Thread
M14
Width
130mm
Depth
100mm
Load
max. 3000kg
Gross weight1.25 kg
EAN code4018754341795
See other products in this category: Pullers STAHLWILLE,
*
71020002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.77 EURGross price for quantities from 1 pcs - 68.77 EUR
Net price for quantities from 3 pcs - 66.32 EURGross price for quantities from 3 pcs - 66.32 EUR