+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-965

Station: soldering; Station power: 65W; 80÷450°C; ESD; Display: LCD


Manufacturer: ATTEN

Manufacturer part number:
ST-965
TME Symbol:
ST-965

Specification

Manufacturer
ATTEN
Type of station
soldering
Station power
65W
Soldering iron temperature range
80...450°C
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
automatic power saving, hibernation mode, parameters interlock, password lockout function, push-buttons for quick temperature change, stand-by
Dimensions
210x88x150mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±1°C
Soldering equipment features
  • alarm for exceeding the set temperature
  • digital temperature calibration
  • possibility to change time needed to start sleep mode
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
Standard equipment
  • soldering iron
  • soldering iron stand
  • tip T900-0.2SI
Gross weight2.6105 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering stations ATTEN,
*
ST-965
123 in TME stock
Net price for quantities from 1 pcs - 87.73 EURGross price for quantities from 1 pcs - 87.73 EUR
Net price for quantities from 3 pcs - 82.23 EURGross price for quantities from 3 pcs - 82.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs