+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1.7

Enclosure: multipurpose; X: 74mm; Y: 114mm; Z: 24.7mm; SPRINT; ABS


Manufacturer: TEKO

Manufacturer part number:
ST1.7
TME Symbol:
ST1.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
74mm
Dimension Y
114mm
Dimension Z
24.7mm
Manufacturer series
SPRINT
Enclosure material
ABS
Colour
RAL 9002
Body colour
light grey
Gross weight62 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
ST1.7
94 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.22 EURGross price for quantities from 1 pcs - 6.22 EUR
Net price for quantities from 10 pcs - 5.73 EURGross price for quantities from 10 pcs - 5.73 EUR
Net price for quantities from 50 pcs - 5.63 EURGross price for quantities from 50 pcs - 5.63 EUR