+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1CC40PUR

Driver; DC/DC converter; 3A; VFQFPN8; SMD; 850kHz; Topology: buck


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1CC40PUR
TME Symbol:
ST1CC40PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
3A
Case
VFQFPN8
Mounting
SMD
Frequency
850kHz
Topology
buck
Number of channels
1
Operating voltage
3...18V DC
Gross weight0.000154 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
ST1CC40PUR
0 in TME stock
Net price for quantities from 4500 pcs - 1.51 EURGross price for quantities from 4500 pcs - 1.51 EUR
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.