+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1L05BPUR

IC: voltage regulator; LDO,linear,adjustable; 1.22÷5.5V; 1.3A


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1L05BPUR
TME Symbol:
ST1L05BPUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.3V
Output voltage
1.22...5.5V
Output current
1.3A
Case
DFN6
Mounting
SMD
Manufacturer series
ST1L05
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Input voltage
3...5.5V
Integrated circuit features
  • PG output
  • shutdown mode control input
Gross weight0.062 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
See other products from this series.:
*
ST1L05BPUR
105 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 10 pcs - 0.74 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 250 pcs - 0.54 EURGross price for quantities from 250 pcs - 0.54 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.50 EURGross price for quantities from 1000 pcs - 0.50 EUR
Net price for quantities from 3000 pcs - 0.47 EURGross price for quantities from 3000 pcs - 0.47 EUR