+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1S06PU33R

Driver; DC/DC converter; Uin: 2.7÷6VDC; Uout: 3.3VDC; 1.5A; VDFN6

Manufacturer: STMicroelectronics

Manufacturer part number:
ST1S06PU33R
TME Symbol:
ST1S06PU33R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...6V DC
Output voltage
3.3V DC
Output current
1.5A
Case
VDFN6
Mounting
SMD
Frequency
1.5MHz
Topology
buck
Number of channels
1
Operating temperature
-30...125°C
Efficiency
90%
Duty cycle factor
0...87%
Gross weight0.094 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
ST1S06PU33R
2989 in TME stock
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 25 pcs - 0.63 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs