+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1S09IPUR

Driver; DC/DC converter; Uin: 2.7÷6VDC; Uout: 0.8÷5.2VDC; 2A; VDFN6


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1S09IPUR
TME Symbol:
ST1S09IPUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...6V DC
Output voltage
0.8...5.2V DC
Output current
2A
Case
VDFN6
Mounting
SMD
Frequency
1.5MHz
Topology
buck
Number of channels
1
Operating temperature
-30...125°C
Efficiency
87%
Duty cycle factor
0...87%
Gross weight0.095 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
ST1S09IPUR
2833 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.50 EUR
Net price for quantities from 5 pcs - 1.25 EURGross price for quantities from 5 pcs - 1.25 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.14 EUR
Net price for quantities from 25 pcs - 1.01 EURGross price for quantities from 25 pcs - 1.01 EUR
Net price for quantities from 50 pcs - 0.94 EURGross price for quantities from 50 pcs - 0.94 EUR
Net price for quantities from 100 pcs - 0.89 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 250 pcs - 0.84 EURGross price for quantities from 250 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.84 EURGross price for quantities from 500 pcs - 0.84 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs