+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1S10PUR

Driver; DC/DC converter; Uin: 2.5÷18VDC; Uout: 0.8÷16VDC; 3A; VDFN8


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1S10PUR
TME Symbol:
ST1S10PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...18V DC
Output voltage
0.8...16V DC
Output current
3A
Case
VDFN8
Mounting
SMD
Frequency
900kHz
Topology
buck
Number of channels
1
Gross weight0.075 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
ST1S10PUR
0 in TME stock
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.
Net price for quantities from 4500 pcs - 0.95 EURGross price for quantities from 4500 pcs - 0.95 EUR