+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1S12GR

Driver; DC/DC converter; Uin: 2.5÷5.5VDC; Uout: 0.6÷5.5VDC; 0.7A


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1S12GR
TME Symbol:
ST1S12GR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...5.5V DC
Output voltage
0.6...5.5V DC
Output current
0.7A
Case
TSOT23-5
Mounting
SMD
Frequency
1.7MHz
Topology
buck
Number of channels
1
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
ST1S12GR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 5 pcs - 0.70 EURGross price for quantities from 5 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.56 EURGross price for quantities from 25 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.47 EUR