+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ST1S14PHR

Driver; DC/DC converter; Uout: 1.22÷43.2VDC; 3A; HSOP8; SMD; 850kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
ST1S14PHR
TME Symbol:
ST1S14PHR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.22...43.2V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
850kHz
Topology
buck
Number of channels
1
Operating voltage
5.5...48V DC
Gross weight0.127 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
ST1S14PHR
2292 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 3 pcs - 1.91 USDGross price for quantities from 3 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.83 USDGross price for quantities from 5 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Packaging method by the manufacturer:Reel = 2 500 pcs