+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST2378ETTR

IC: digital; logic level voltage translator; Ch: 8; 1.71÷5.5VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
ST2378ETTR
TME Symbol:
ST2378ETTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
8
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Data transfer rate
13Mbps
Interface
I2C
Number of transceivers
8
Supply voltage
  • 1.71...5.5V DC
Gross weight0.164 g
Certificates
See other products in this category: Level translators STMicroelectronics,
*
ST2378ETTR
2252 in TME stock
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 10 pcs - 1.67 EURGross price for quantities from 10 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs