+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ST2L05R3300PS

IC: voltage regulator; LDO,adjustable; 1.5/1.8/2.5/2.8/3/3.3V


Manufacturer: STMicroelectronics

Manufacturer part number:
ST2L05R3300PS
TME Symbol:
ST2L05R3300PS

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.3V
Output voltage
1.5/1.8/2.5/2.8/3/3.3V
Output current
1A
Case
DFN8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
2...3%
Number of channels
2
Input voltage
4.5...7V
Gross weight0.124 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators STMicroelectronics,
*
ST2L05R3300PS
363 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.07 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 5 pcs - 1.86 EURGross price for quantities from 5 pcs - 1.86 EUR
Net price for quantities from 10 pcs - 1.71 EURGross price for quantities from 10 pcs - 1.71 EUR
Net price for quantities from 25 pcs - 1.49 EURGross price for quantities from 25 pcs - 1.49 EUR
Net price for quantities from 50 pcs - 1.33 EURGross price for quantities from 50 pcs - 1.33 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.23 EUR
Net price for quantities from 250 pcs - 1.23 EURGross price for quantities from 250 pcs - 1.23 EUR