+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST715M33R

IC: voltage regulator; LDO,linear,fixed; 3.3V; 85mA; SOT23-5; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
ST715M33R
TME Symbol:
ST715M33R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1V
Output voltage
3.3V
Output current
85mA
Case
SOT23-5
Mounting
SMD
Manufacturer series
ST715
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Input voltage
2.5...24V
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
ST715M33R
2007 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 250 pcs - 0.31 EURGross price for quantities from 250 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.30 EUR
Packaging method by the manufacturer:
Reel = 3 000 pcs