+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST732M28R

IC: voltage regulator; LDO,linear,fixed; 2.8V; 0.3A; SOT23-5; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
ST732M28R
TME Symbol:
ST732M28R

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.2V
Output voltage
2.8V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Manufacturer series
ST732
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
1...3%
Number of channels
1
Input voltage
2.5...28V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
ST732M28R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 15 pcs - 0.56 USDGross price for quantities from 15 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 150 pcs - 0.46 USDGross price for quantities from 150 pcs - 0.46 USD