+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST8024LTR

IC: interface; 2.7÷6.5VDC; half duplex,Smart Card; SMD; TSSOP20


Manufacturer: STMicroelectronics

Manufacturer part number:
ST8024LTR
TME Symbol:
ST8024LTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Mounting
SMD
Case
TSSOP20
Operating temperature
-25...85°C
Frequency
20MHz
Supply voltage
  • 2.7...6.5V DC
Interface
  • half duplex
  • Smart Card
Gross weight0.144 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
ST8024LTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 5 pcs - 1.70 EURGross price for quantities from 5 pcs - 1.70 EUR
Net price for quantities from 10 pcs - 1.55 EURGross price for quantities from 10 pcs - 1.55 EUR
Net price for quantities from 25 pcs - 1.40 EURGross price for quantities from 25 pcs - 1.40 EUR
Net price for quantities from 100 pcs - 1.32 EURGross price for quantities from 100 pcs - 1.32 EUR