+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STBR3012W

Diode: rectifying; THT; 1.2kV; 30A; Ifsm: 300A; DO247; tube; Ir: 2uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STBR3012W
TME Symbol:
STBR3012W

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
0.3kA
Case
DO247
Kind of package
tube
Max. forward voltage
1.3V
Max. load current
45A
Leakage current
2µA
Gross weight5 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STBR3012W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 30 pcs - 2.02 USDGross price for quantities from 30 pcs - 2.02 USD
Net price for quantities from 60 pcs - 1.76 USDGross price for quantities from 60 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD