+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STBR6012WY

Diode: rectifying; THT; 1.2kV; 60A; Ifsm: 500A; DO247; tube; Ir: 5uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STBR6012WY
TME Symbol:
STBR6012WY

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
60A
Semiconductor structure
single diode
Max. forward impulse current
0.5kA
Case
DO247
Kind of package
tube
Max. forward voltage
1.3V
Max. load current
90A
Leakage current
5µA
Application
automotive industry
Gross weight5 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STBR6012WY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.37 EURGross price for quantities from 1 pcs - 5.37 EUR
Net price for quantities from 3 pcs - 4.81 EURGross price for quantities from 3 pcs - 4.81 EUR
Net price for quantities from 10 pcs - 3.88 EURGross price for quantities from 10 pcs - 3.88 EUR
Net price for quantities from 30 pcs - 3.08 EURGross price for quantities from 30 pcs - 3.08 EUR
Net price for quantities from 120 pcs - 2.88 EURGross price for quantities from 120 pcs - 2.88 EUR