+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STC4054GR

IC: PMIC; battery charging controller; Li-Ion; Iout: 800mA; 4.2V


Manufacturer: STMicroelectronics

Manufacturer part number:
STC4054GR
TME Symbol:
STC4054GR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
Li-Ion
Mounting
SMD
Output current
0.8A
Output voltage
4.2V
Case
SOT23-5
Operating temperature
-40...85°C
Supply voltage
  • 4.25...6.5V DC
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers STMicroelectronics,
*
STC4054GR
2923 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 5 pcs - 1.43 EURGross price for quantities from 5 pcs - 1.43 EUR
Net price for quantities from 10 pcs - 1.30 EURGross price for quantities from 10 pcs - 1.30 EUR
Net price for quantities from 25 pcs - 1.10 EURGross price for quantities from 25 pcs - 1.10 EUR
Net price for quantities from 50 pcs - 1.00 EURGross price for quantities from 50 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.97 EURGross price for quantities from 100 pcs - 0.97 EUR
Packaging method by the manufacturer:
Reel = 3 000 pcs