+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STCS1APHR

IC: driver; LED driver; PowerSO8; 1.5A; Ch: 1; PWM; 4.5÷40V


Manufacturer: STMicroelectronics

Manufacturer part number:
STCS1APHR
TME Symbol:
STCS1APHR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
PowerSO8
Output current
1.5A
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Input voltage
4.5...40V
Kind of package
reel, tape
Gross weight0.126 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STCS1APHR
2255 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 3 pcs - 1.73 EURGross price for quantities from 3 pcs - 1.73 EUR
Net price for quantities from 5 pcs - 1.61 EURGross price for quantities from 5 pcs - 1.61 EUR
Net price for quantities from 10 pcs - 1.47 EURGross price for quantities from 10 pcs - 1.47 EUR
Net price for quantities from 25 pcs - 1.40 EURGross price for quantities from 25 pcs - 1.40 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs