+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STCS1PUR

IC: driver; LED driver; DFN8; 1.5A; Ch: 1; PWM; 4.5÷40V


Manufacturer: STMicroelectronics

Manufacturer part number:
STCS1PUR
TME Symbol:
STCS1PUR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
DFN8
Output current
1.5A
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
4.5...40V
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STCS1PUR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.46 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.32 EUR