+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STCS2ASPR

IC: driver; LED driver; PowerSO10; 2A; Ch: 1; PWM; 4.5÷40V


Manufacturer: STMicroelectronics

Manufacturer part number:
STCS2ASPR
TME Symbol:
STCS2ASPR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
PowerSO10
Output current
2A
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
4.5...40V
Kind of package
reel, tape
Gross weight1.881 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STCS2ASPR
1177 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.34 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 2 pcs - 2.13 EURGross price for quantities from 2 pcs - 2.13 EUR
Net price for quantities from 3 pcs - 2.04 EURGross price for quantities from 3 pcs - 2.04 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 1.87 EUR
Net price for quantities from 25 pcs - 1.80 EURGross price for quantities from 25 pcs - 1.80 EUR
Net price for quantities from 50 pcs - 1.73 EURGross price for quantities from 50 pcs - 1.73 EUR
Packaging method by the manufacturer:
Reel = 600 pcs