+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STCS2SPR

IC: driver; LED driver; PowerSO10; 2A; Ch: 1; PWM; 4.5÷40V


Manufacturer: STMicroelectronics

Manufacturer part number:
STCS2SPR
TME Symbol:
STCS2SPR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
PowerSO10
Output current
2A
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
4.5...40V
Kind of package
reel, tape
Gross weight1.32 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STCS2SPR
0 in TME stock
No. of pieces (Multiple of: 600)
Minimum order quantity: 600.
Multiple of: 600.
Net price for quantities from 600 pcs - 3.29 USDGross price for quantities from 600 pcs - 3.29 USD
Packaging method by the manufacturer:Reel = 600 pcs