+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD06W-1

Markers; Marking: 1; 2.6÷3.5mm; PVC; white; -40÷106°C; push-in


Manufacturer: TE Connectivity

Manufacturer part number:
STD06W-1
TME Symbol:
STD06W-1

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
1
Cable external diameter
2.6...3.5mm
Material
PVC
Colour
white
Operating temperature
-40...106°C
Mechanical mounting
push-in
Cable accessories application
cables and wires
Flammability rating
UL94HB
Gross weight0.067 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
STD06W-1
4140 in TME stock
Net price for quantities from 30 pcs - 0.08 EURGross price for quantities from 30 pcs - 0.08 EUR
Net price for quantities from 300 pcs - 0.06 EURGross price for quantities from 300 pcs - 0.06 EUR
Net price for quantities from 1500 pcs - 0.05 EURGross price for quantities from 1500 pcs - 0.05 EUR
Net price for quantities from 3900 pcs - 0.04 EURGross price for quantities from 3900 pcs - 0.04 EUR
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerBag = 300 pcs