+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD10NM60ND

Transistor: N-MOSFET; unipolar; 600V; 5A; Idm: 32A; 70W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD10NM60ND
TME Symbol:
STD10NM60ND

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5A
Pulsed drain current
32A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
0.6Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD10NM60ND
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.51 GBPGross price for quantities from 2500 pcs - 0.51 GBP