+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STD10P10F6

Transistor: P-MOSFET; unipolar; -100V; -10A; 40W; DPAK,TO252


Manufacturer: STMicroelectronics

Manufacturer part number:
STD10P10F6
TME Symbol:
STD10P10F6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-10A
Power dissipation
40W
Case
DPAK, TO252
On-state resistance
0.18Ω
Mounting
SMD
Gate charge
16.5nC
Kind of channel
enhancement
Gross weight0.32 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STD10P10F6
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.32 EURGross price for quantities from 2500 pcs - 0.32 EUR