+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STD10P6F6

Transistor: P-MOSFET; unipolar; -60V; -7.2A; 35W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD10P6F6
TME Symbol:
STD10P6F6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-7.2A
Power dissipation
35W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
0.16Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.373 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STD10P6F6
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 10 pcs - 0.60 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 20 pcs - 0.57 EURGross price for quantities from 20 pcs - 0.57 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.50 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.47 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs