+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD13N60M2

Transistor: N-MOSFET; unipolar; 600V; 7A; 110W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD13N60M2
TME Symbol:
STD13N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
7A
Power dissipation
110W
Case
DPAK
Gate-source voltage
±25V
On-state resistance
0.38Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.441 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD13N60M2
1602 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.61 EURGross price for quantities from 1 pcs - 1.61 EUR
Net price for quantities from 3 pcs - 1.16 EURGross price for quantities from 3 pcs - 1.16 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.01 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs