+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STD1802T4

Transistor: NPN; bipolar; 60V; 3A; 15W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD1802T4
TME Symbol:
STD1802T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Power dissipation
15W
Case
DPAK
Current gain
100...400
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Gross weight0.358 g
Certificates
See other products in this category: NPN SMD transistors STMicroelectronics,
*
STD1802T4
85 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs