+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD25NF10LT4

Transistor: N-MOSFET; unipolar; 100V; 25A; 100W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD25NF10LT4
TME Symbol:
STD25NF10LT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
100V
Drain current
25A
Power dissipation
100W
Case
DPAK
Gate-source voltage
±16V
On-state resistance
40mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.434 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD25NF10LT4
420 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 5 pcs - 0.61 EURGross price for quantities from 5 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.50 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.36 EUR
Net price for quantities from 2500 pcs - 0.35 EURGross price for quantities from 2500 pcs - 0.35 EUR
Net price for quantities from 10000 pcs - 0.33 EURGross price for quantities from 10000 pcs - 0.33 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs