+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD2N105K5

Transistor: N-MOSFET; unipolar; 1050V; 0.95A; 60W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD2N105K5
TME Symbol:
STD2N105K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
1.05kV
Drain current
0.95A
Power dissipation
60W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
8Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.397 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD2N105K5
993 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.08 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 10 pcs - 1.53 EURGross price for quantities from 10 pcs - 1.53 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.26 EUR
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 0.96 EUR
Net price for quantities from 200 pcs - 0.84 EURGross price for quantities from 200 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.81 EURGross price for quantities from 500 pcs - 0.81 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs