+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD2NK100Z

Transistor: N-MOSFET; unipolar; 1000V; 1.16A; 70W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD2NK100Z
TME Symbol:
STD2NK100Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
1.16A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
8.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.35 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD2NK100Z
315 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 75 pcs - 1.09 USDGross price for quantities from 75 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.52 USDGross price for quantities from 5000 pcs - 0.52 USD
Net price for quantities from 7500 pcs - 0.47 USDGross price for quantities from 7500 pcs - 0.47 USD
Packaging method by the manufacturer:Reel = 2 500 pcs