+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD34-07.2

Keypad: industrial; No.of butt: 12; W: 52mm; Keypad: membrane


Manufacturer: LC ELEKTRONIK

Manufacturer part number:
STD34-07.2
TME Symbol:
STD34-07.2

Specification

Manufacturer
LC ELEKTRONIK
Type of keypad
industrial
Number of buttons
12
Width
52mm
Kind of keypad
membrane
Terminal pitch
2.54mm
Leads
flexible tape
Length
116mm
Kit contents
connector 7pin in the set
Gross weight9.68 g
See other products in this category: Membrane Keypads LC ELEKTRONIK,
*
STD34-07.2
46 in TME stock
Net price for quantities from 1 pcs - 11.66 USDGross price for quantities from 1 pcs - 11.66 USD
Net price for quantities from 3 pcs - 10.89 USDGross price for quantities from 3 pcs - 10.89 USD
Net price for quantities from 10 pcs - 10.11 USDGross price for quantities from 10 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 20 pcs