+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STD36P4LLF6

Transistor: P-MOSFET; unipolar; -40V; -36A; 60W; DPAK,TO252


Manufacturer: STMicroelectronics

Manufacturer part number:
STD36P4LLF6
TME Symbol:
STD36P4LLF6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-36A
Power dissipation
60W
Case
DPAK, TO252
On-state resistance
17.5mΩ
Mounting
SMD
Gate charge
22nC
Kind of channel
enhancement
Gross weight0.34 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STD36P4LLF6
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.51 EURGross price for quantities from 2500 pcs - 0.51 EUR