+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3LN80K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 800V; 1.25A; Idm: 8A


Manufacturer: STMicroelectronics

Manufacturer part number:
STD3LN80K5
TME Symbol:
STD3LN80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
800V
Drain current
1.25A
Pulsed drain current
8A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
3.25Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD3LN80K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.50 EUR
Net price for quantities from 10 pcs - 1.04 EURGross price for quantities from 10 pcs - 1.04 EUR
Net price for quantities from 15 pcs - 0.94 EURGross price for quantities from 15 pcs - 0.94 EUR
Net price for quantities from 75 pcs - 0.62 EURGross price for quantities from 75 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.55 EUR