+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD6N62K3

Transistor: N-MOSFET; unipolar; 620V; 5.5A; 90W; DPAK,TO252


Manufacturer: STMicroelectronics

Manufacturer part number:
STD6N62K3
TME Symbol:
STD6N62K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
620V
Drain current
5.5A
Power dissipation
90W
Case
DPAK, TO252
On-state resistance
0.95Ω
Mounting
SMD
Gate charge
34nC
Kind of channel
enhancement
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD6N62K3
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.38 EURGross price for quantities from 2500 pcs - 0.38 EUR
Net price for quantities from 5000 pcs - 0.37 EURGross price for quantities from 5000 pcs - 0.37 EUR