+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD7N80K5

Transistor: N-MOSFET; unipolar; 800V; 3.8A; 110W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD7N80K5
TME Symbol:
STD7N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
3.8A
Power dissipation
110W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
1.2Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.368 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD7N80K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.76 EURGross price for quantities from 1 pcs - 2.76 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs