+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Kind of transistor | complementary pair | |
Collector-emitter voltage | 400V | |
Collector current | 3A | |
Power dissipation | 45W | |
Case | DIP8 | |
Mounting | THT | |
Kind of package | tube |