+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD85N10F7AG

Transistor: N-MOSFET; unipolar; 100V; 70A; 85W; DPAK,TO252


Manufacturer: STMicroelectronics

Manufacturer part number:
STD85N10F7AG
TME Symbol:
STD85N10F7AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
70A
Power dissipation
85W
Case
DPAK, TO252
On-state resistance
10mΩ
Mounting
SMD
Gate charge
45nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD85N10F7AG
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.66 GBPGross price for quantities from 2500 pcs - 0.66 GBP