+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STE145N65M5

Module; single transistor; 650V; 90A; ISOTOP; screw; Idm: 572A; 679W


Manufacturer: STMicroelectronics

Manufacturer part number:
STE145N65M5
TME Symbol:
STE145N65M5

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
650V
Drain current
90A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
12mΩ
Pulsed drain current
572A
Power dissipation
679W
Technology
MDmesh™, MESH OVERLAY™, PowerMesh™
Gate-source voltage
±25V
Kind of package
tube
Mechanical mounting
screw
Gross weight35.42 g
Certificates
See other products in this category: Transistor modules STMicroelectronics,
*
STE145N65M5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.97 GBPGross price for quantities from 1 pcs - 33.97 GBP
Packaging method by the manufacturer:Tube = 10 pcs