+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STE48NM50

Module; single transistor; 500V; 30A; ISOTOP; screw; Idm: 192A; 450W


Manufacturer: STMicroelectronics

Manufacturer part number:
STE48NM50
TME Symbol:
STE48NM50

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
30A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
80mΩ
Pulsed drain current
192A
Power dissipation
450W
Technology
MDmesh™, MESH OVERLAY™, PowerMesh™
Gate-source voltage
±30V
Kind of package
tube
Mechanical mounting
screw
Gross weight35.69 g
Certificates
See other products in this category: Transistor modules STMicroelectronics,
*
STE48NM50
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.70 EURGross price for quantities from 1 pcs - 19.70 EUR
Packaging method by the manufacturer:Tube = 10 pcs