+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STE53NC50

Module; single transistor; 500V; 33A; ISOTOP; screw; Idm: 212A; 460W


Manufacturer: STMicroelectronics

Manufacturer part number:
STE53NC50
TME Symbol:
STE53NC50

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
500V
Drain current
33A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
70mΩ
Pulsed drain current
212A
Power dissipation
460W
Technology
MDmesh™, MESH OVERLAY™, PowerMesh™
Gate-source voltage
±30V
Kind of package
tube
Mechanical mounting
screw
Gross weight35.66 g
Certificates
See other products in this category: Transistor modules STMicroelectronics,
*
STE53NC50
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.23 EURGross price for quantities from 1 pcs - 28.23 EUR
Net price for quantities from 5 pcs - 25.93 EURGross price for quantities from 5 pcs - 25.93 EUR
Net price for quantities from 10 pcs - 23.53 EURGross price for quantities from 10 pcs - 23.53 EUR
Net price for quantities from 50 pcs - 22.21 EURGross price for quantities from 50 pcs - 22.21 EUR
Net price for quantities from 100 pcs - 21.41 EURGross price for quantities from 100 pcs - 21.41 EUR
Packaging method by the manufacturer:
Tube = 10 pcs