+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STE88N65M5

Module; single transistor; 650V; 55.7A; ISOTOP; screw; Idm: 352A


Manufacturer: STMicroelectronics

Manufacturer part number:
STE88N65M5
TME Symbol:
STE88N65M5

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
650V
Drain current
55.7A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
24mΩ
Pulsed drain current
352A
Power dissipation
494W
Technology
MDmesh™, MESH OVERLAY™, PowerMesh™
Gate-source voltage
±25V
Kind of package
tube
Mechanical mounting
screw
Gross weight35.21 g
Certificates
See other products in this category: Transistor modules STMicroelectronics,
*
STE88N65M5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.86 USDGross price for quantities from 1 pcs - 34.86 USD
Net price for quantities from 50 pcs - 33.90 USDGross price for quantities from 50 pcs - 33.90 USD