+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-1PS01DJR

Dev.kit: evaluation; Comp: ST1PS01DJR; 1.8÷5.5VDC; Ch: 1; 1.8÷2.8V

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-1PS01DJR
TME Symbol:
STEVAL-1PS01DJR

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
ST1PS01DJR
Interface
GPIO
Connection
pin header
Operating voltage
1.8...5.5V DC
Number of channels
1
Output voltage
1.8...2.8V
Output current
0.4A
Application
IoT
Kit contents
prototype board
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-1PS01DJR
0 in TME stock
Net price for quantities from 1 pcs - 25.34 USDGross price for quantities from 1 pcs - 25.34 USD
Net price for quantities from 3 pcs - 24.54 USDGross price for quantities from 3 pcs - 24.54 USD
No. of pieces (Multiplicity: 1)