+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-BCNKT01V1

Dev.kit: STM32; Architecture: Cortex M4

Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-BCNKT01V1
TME Symbol:
STEVAL-BCNKT01V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
BlueNRG-MS, LPS22HB, LSM6DSM, LSM303AGR, MP34DT06J, STBC03JR, STM32F446
Connection
pin strips, USB micro
Kind of architecture
Cortex M4
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 130mAh x1
Kit contents
  • base board
  • plastic enclosure
  • prototype board
  • SWD/JTAG cable
Gross weight60 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-BCNKT01V1
0 in TME stock
Net price for quantities from 1 pcs - 116.68 USDGross price for quantities from 1 pcs - 116.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.