+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IFP029V1

Dev.kit: evaluation; Comp: IPS4260L; 100kHz; 8÷36VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IFP029V1
TME Symbol:
STEVAL-IFP029V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
IPS4260L
Associated circuits
STEVALPCC009V2
Connection
pin header, screw
Frequency
0.1MHz
Operating voltage
8...36V DC
Programmers and development kits features
low-side driver
Kit contents
expansion board
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IFP029V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 67.74 GBPGross price for quantities from 1 pcs - 67.74 GBP
Net price for quantities from 3 pcs - 65.71 GBPGross price for quantities from 3 pcs - 65.71 GBP