+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of development kit | evaluation | |
Components | SCLT3-8BQ7 | |
Interface | SPI | |
Connection | pin header, pin strips | |
Frequency | 2MHz | |
Power | 78mW | |
Protection | anti-overvoltage OVP, over current OCP, undervoltage UVP | |
Kit contents | expansion board |