+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STEVAL-IFP031V1

Dev.kit: evaluation; Comp: CLT01-38SQ7; 6.5MHz; 78mW


Manufacturer: STMicroelectronics

Manufacturer part number:
STEVAL-IFP031V1
TME Symbol:
STEVAL-IFP031V1

Specification

Manufacturer
STMicroelectronics
Type of development kit
evaluation
Components
CLT01-38SQ7
Associated circuits
STEVAL-IFP030V1
Interface
SPI
Connection
pin header, pin strips, screw
Frequency
6.5MHz
Power
78mW
Protection
anti-overvoltage OVP, over current OCP, undervoltage UVP
Kit contents
expansion board
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STEVAL-IFP031V1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 134.16 USDGross price for quantities from 1 pcs - 134.16 USD
Net price for quantities from 3 pcs - 130.18 USDGross price for quantities from 3 pcs - 130.18 USD